
Number (Package size 10 pc(s))
Highlights & Details
Female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 24
Technical specifications
- MOD F-CONN W/FIXING FLANGE
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
231
- Features
+ CAGE CLAMP®
+ sleeve
encodable
- CS
5.08 mm
- Pins per row
24
- Total number of pins
24
- Content
10 pc(s)
- Dim
(L x W x H) 14.30 x 136.72 x 26.45 mm
- Factory colour
Orange
- Height
26.45 mm
- Length
14.30 mm
- Width
136.72 mm
- Industrial packaging
Yes
- Connection
Spring-loaded terminal
- Connector contact surface
Tin plated
- Manufacturer part #
231-324/031-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- AWG max.
12
- AWG (min.)
28
- max. cross section
2.50 mm²
- Stripping length (max.)
9.00 mm
- No. of rows
1
- Contact material
Cu-alloy, tin plated
- Min. cross section
0.08 mm²
- Case material
Polyamide 6.6
- Max. temperature
+85 °C
- Min. temperature
-60 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 727708 WAGO Socket housing cable 231 Total number of pins 24 Contact spacing: 5.08 mm 231-324/031-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 727708 WAGO Socket housing cable 231 Total number of pins 24 Contact spacing: 5.08 mm 231-324/031-000 10 pc(s)
Description
This text is machine translated.


