
Number (Package size 25 pc(s))
Highlights & Details
Angled female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- ANGLD FEM.CONN.OPP.DIR.5,08MM 12POL.
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
63.36 mm
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 22.75 x 63.36 x 23.90 mm
- Connection
Spring-loaded terminal
- Manufacturer part #
232-312/026-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.90 mm
- Length
22.75 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
232-312/026-000
Documents & Downloads
Datasheet
Datasheet 728740 WAGO Socket housing cable 232 Total number of pins 12 Contact spacing: 5.08 mm 232-312/026-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728740 WAGO Socket housing cable 232 Total number of pins 12 Contact spacing: 5.08 mm 232-312/026-000 25 pc(s)
Description
This text is machine translated.



