
Number (Package size 10 pc(s))
Highlights & Details
Angled female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 21
Technical specifications
- MOD ANG F CONN W/C-C
- Connector type
Socket, right angle
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
21
- Total number of pins
21
- Content
10 pc(s)
- Dim
(L x W x H) 22.75 x 109.08 x 23.90 mm
- Factory colour
Orange
- Height
23.90 mm
- Length
22.75 mm
- Width
109.08 mm
- Industrial packaging
Yes
- Connection
Spring-loaded terminal
- Connector contact surface
Tin plated
- Manufacturer part #
232-321/026-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- AWG max.
12
- AWG (min.)
28
- max. cross section
2.5 mm²
- Stripping length (max.)
9.00 mm
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Min. cross section
0.08 mm²
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 728751 WAGO Socket housing cable 232 Total number of pins 21 Contact spacing: 5.08 mm 232-321/026-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728751 WAGO Socket housing cable 232 Total number of pins 21 Contact spacing: 5.08 mm 232-321/026-000 10 pc(s)
Description
This text is machine translated.


