
Number (Package size 10 pc(s))
Highlights & Details
Angled female connector
- Content: 10 pc(s)
- No. of rows: 1
- Total number of pins: 22
Technical specifications
- ANGLD.FEM.CONN.OPP.LATCH 5MM 22 POL.
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
5 mm
- Pins per row
22
- Total number of pins
22
- Width
112.40 mm
- Content
10 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 22.75 x 112.40 x 23.90 mm
- Connection
Spring-loaded terminal
- Manufacturer part #
232-122/026-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.90 mm
- Length
22.75 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
232-122/026-000
Documents & Downloads
Datasheet
Datasheet 728436 WAGO Socket housing cable 232 Total number of pins 22 Contact spacing: 5 mm 232-122/026-000 10 pc(s)
User & Safety Instructions
User & Safety Instructions 728436 WAGO Socket housing cable 232 Total number of pins 22 Contact spacing: 5 mm 232-122/026-000 10 pc(s)
Description
This text is machine translated.



