
Number (Package size 20 pc(s))
Highlights & Details
Female connector
- Content: 20 pc(s)
- No. of rows: 2
- Total number of pins: 20
Technical specifications
- HCCC-FL. M. AUSW. 20P. 180G 3,5MM SW
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
713
- Features
encodable
+ lateral latch
- CS
3.50 mm
- Pins per row
10
- Total number of pins
20
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
20 pc(s)
- Dim
(L x W x H) 16.00 x 43.50 x 18.80 mm
- Factory colour
Black
- Height
18.80 mm
- Length
16.00 mm
- Width
43.50 mm
- Industrial packaging
Yes
- Connection
Spring-loaded terminal
- Connector contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
713-1110/037-9037
- Type
WAGO GmbH & Co. KG
- Nominal voltage
160 V
- AWG max.
16
- AWG (min.)
28
- max. cross section
1.5 mm²
- Stripping length (max.)
7.00 mm
- No. of rows
2
- Contact material
Copper alloy
- Min. cross section
0.08 mm²
- Case material
PA 66
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 538119 WAGO Socket housing cable 713 Total number of pins 20 Contact spacing: 3.50 mm 713-1110/037-9037 20 pc(s)
User & Safety Instructions
User & Safety Instructions 538119 WAGO Socket housing cable 713 Total number of pins 20 Contact spacing: 3.50 mm 713-1110/037-9037 20 pc(s)
Description
This text is machine translated.


