
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEDERL.ABGEW.EINLöT.M.DF 7,62MM 3-P.
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ sleeve
- CS
7.62 mm
- Pins per row
3
- Total number of pins
3
- Width
35.12 mm
- Content
50 pc(s)
- Dim
(L x W x H) 16.60 x 35.12 x 18.25 mm
- Connection
Print
- Manufacturer part #
232-863/047-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
18.25 mm
- Length
16.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-863/047-000
Documents & Downloads
Datasheet
Datasheet 729029 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 7.62 mm 232-863/047-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 729029 WAGO Socket housing PCB 232 Total number of pins 3 Contact spacing: 7.62 mm 232-863/047-000 50 pc(s)
Description
This text is machine translated.







