
Number (Package size 100 pc(s))
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- PCB FEM.CONN.SOLDER W.CODING FINGER
- Connector type
Socket, vertical vertical
- Connector system
wire-to-board
- Series
232
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 23.25 x 21.82 mm
- Factory colour
Orange
- Depth
11.6 mm
- Height
21.82 mm
- Length
11.60 mm
- Width
23.25 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
232-164
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- No. of rows
1
- Contact material
Cathode copper, tin plated
Flexible PCB-connector
Orange
320 V
4
Pin
-60-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
2
5.08 mm
1
5.08 mm
Thermoplastic
12 A
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 728533 WAGO Socket housing PCB 232 Total number of pins 4 Contact spacing: 5.08 mm 232-164 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728533 WAGO Socket housing PCB 232 Total number of pins 4 Contact spacing: 5.08 mm 232-164 100 pc(s)
Description
This text is machine translated.


