
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- FL. GER. EINLÖ. 5,00MM VER.KLI. 6-P.
- Connector type
Socket, vertical vertical
- Connector system
wire-to-board
- Series
232
- Features
+ lateral latch
- CS
5 mm
- Pins per row
6
- Total number of pins
6
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 45.80 x 26.60 mm
- Factory colour
Grey
- Depth
11.6 mm
- Height
26.60 mm
- Length
11.60 mm
- Width
45.80 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
232-136/039-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 728467 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 5 mm 232-136/039-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728467 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 5 mm 232-136/039-000 50 pc(s)
Description
This text is machine translated.


