
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- F-CONN W/SOLDER PINS
- Connector type
Socket, vertical vertical
- Connector system
wire-to-board
- Series
232
- CS
7.50 mm
- Pins per row
6
- Total number of pins
6
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 44.00 x 23.25 mm
- Factory colour
Grey
- Depth
11.6 mm
- Height
23.25 mm
- Length
11.60 mm
- Width
44.00 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
232-736
- Type
WAGO GmbH & Co. KG
- Nominal voltage
630 V
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 728932 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 7.50 mm 232-736 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728932 WAGO Socket housing PCB 232 Total number of pins 6 Contact spacing: 7.50 mm 232-736 50 pc(s)
Description
This text is machine translated.


