
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 7
Technical specifications
- FEDERL.ABGEW.EINLLÖT: 7,5MM 7POL
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- CS
7.50 mm
- Pins per row
7
- Total number of pins
7
- Width
64.80 mm
- Content
25 pc(s)
- Dim
(L x W x H) 16.60 x 64.80 x 18.25 mm
- Connection
Print
- Manufacturer part #
232-837/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
18.25 mm
- Length
16.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-837/031-000
Documents & Downloads
Datasheet
Datasheet 729012 WAGO Socket housing PCB 232 Total number of pins 7 Contact spacing: 7.50 mm 232-837/031-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 729012 WAGO Socket housing PCB 232 Total number of pins 7 Contact spacing: 7.50 mm 232-837/031-000 25 pc(s)
Description
This text is machine translated.







