
Number (Package size 50 pc(s))
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- FEDERL.ABGEW.EINLÖT. 5,00MM 8-POLIG
- Connector type
Socket, horizontal mount
- Connector system
wire-to-board
- Series
232
- Features
+ lateral latch
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Content
50 pc(s)
- Dim
(L x W x H) 16.60 x 55.80 x 18.25 mm
- Factory colour
Grey
- Depth
18.25 mm
- Height
18.25 mm
- Length
16.60 mm
- Width
55.80 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
232-238/039-000
- Type
WAGO GmbH & Co. KG
- Nominal voltage
320 V
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 728634 WAGO Socket housing PCB 232 Total number of pins 8 Contact spacing: 5 mm 232-238/039-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 728634 WAGO Socket housing PCB 232 Total number of pins 8 Contact spacing: 5 mm 232-238/039-000 50 pc(s)
Description
This text is machine translated.


