
Number (Package size 25 pc(s))
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- FEDERL.ABGEW.EINLÖT. 7,62MM 9-POL.
- Connector type
Socket, horizontal mount
- Connector system
wire-to-board
- Series
232
- CS
7.62 mm
- Pins per row
9
- Total number of pins
9
- Content
25 pc(s)
- Dim
(L x W x H) 16.60 x 67.54 x 18.25 mm
- Factory colour
Orange
- Depth
18.25 mm
- Height
18.25 mm
- Length
16.60 mm
- Width
67.54 mm
- Industrial packaging
Yes
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
232-869
- Type
WAGO GmbH & Co. KG
- Nominal voltage
630 V
- No. of rows
1
- Contact material
Cathode copper, tin plated
- Product type
Socket housing PCB
Documents & Downloads
Datasheet
Datasheet 729041 WAGO Socket housing PCB 232 Total number of pins 9 Contact spacing: 7.62 mm 232-869 25 pc(s)
User & Safety Instructions
User & Safety Instructions 729041 WAGO Socket housing PCB 232 Total number of pins 9 Contact spacing: 7.62 mm 232-869 25 pc(s)
Description
This text is machine translated.


