
Number
Highlights & Details
Wanbo Projector Togo Pro LED
- ANSI lumen: 500 ANSI lumen
- Contrast ratio (dyn): 2500 : 1
- Built-in speaker, Autofocus, Full HD, Remote included, Wi-Fi
- Google TV Built-in – Stream Netflix, Prime Video, Disney+, and over 10,000 apps directly with Widevine L1 certification. No extra devices required.
- Built-in Rechargeable Battery – Enjoy up to 3.5 hours of cord-free entertainment. Truly portable for indoor and outdoor use.
- Full Auto Setup – Experience instant, hands-free calibration with Auto Keystone Correction for a perfect picture in seconds.
- 1080P FHD – Get bright, clear, and detailed images day or night for an authentic viewing experience.
- 360° Gimbal & Leather Handle – The integrated gimbal allows flexible projection onto any surface, while the premium leather handle makes carrying effortless.
- Compact & Portable Design – A sleek, all-in-one design weighing only 2.6kg, ready for your next adventure.
- Dual Speakers & Quiet Operation – Immersive built-in sound meets a quiet cooling system (<28dB) for undisturbed viewing.
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Office projector
Home projector
Classroom projector
Home cinema/HD projector
Portable projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
500 ANSI lumen
- Contrast ratio (dyn)
2500 : 1
- Image format
4:3
16:9
- Beamer features
Built-in speaker
Autofocus
Full HD
Remote included
Wi-Fi
- No. of HDMI ports
1 x
- Connections
HDMI
3.5 mm audio jack
Built-in Wi-Fi
USB 2.0 Type A
- Max. projection distance
3.5 m
- Max. operating noise
28 dB
- Dim
(W x H x D) 230 x 159 x 166 mm
- Width
230 mm
- Height
159 mm
- Depth
166 mm
- Weight
2.6 kg
- Factory colour
Dark blue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758515 Wanbo Projector Togo Pro LED 500 ANSI lumen Built-in speaker, Autofocus, Full HD, Remote included, Wi-Fi
Description
Integrated Google TV
The system provides direct access to over 10,000 apps as well as streaming services such as Netflix, Prime Video and Disney+. Widevine L1 certification streams high-quality content, simplifies WAS handling in mobile applications or in meeting rooms.
Mobility through integrated battery
The device can be used independent of stationary power sources for up to 3.5 hours battery operation. This supports the flexible use at different locations, both indoors and outdoors.
Fully automatic set-up
The set-up takes place time-saving and precise through an automatic keystone correction. This hands-free calibration ensures a correctly aligned, right-angled image on the projection surface within a few seconds.
High-resolution image quality
Detailed images are generated with a native resolution of 1080p FHD and a brightness of 300 ANSI lumens. This ensures a professional display of content and an authentic viewing experience in different light conditions.
Flexible 360° Gimbal
The built-in gimbal permits free projection onto almost any surface. In combination with the synthetic leather handle and a weight of only 2.6 kg, the projector is optimized for frequent transportation and changing application scenarios.
Acoustic and cooling system
The device features Dual speakers for integrated sound reproduction. The cooling system works especially quietly with a noise development of less than 28 dB, in order to minimize distractions during presentations or film screenings.
This text is machine translated.
Features
- Resolution: 1080p FHD
- Aspect Ratio: 4:3 / 16:9
- Brightness: 300 ISO Lumens
- Memory: 2 + 16 GB
- YouTube 4K Video support
- WiFi: 2.4 G + 5 G
- Speaker Output: 8 W (RMS) x 2
- Display Technology: Single LCD
- Light Source: LED
- Contrast Ratio: 2500:1
- Projection Ratio: 1.3:1
- Projection Distance: 1.2–3.5 m
- Screen Size: 40–120 inch
- Bluetooth: 5.0
- Noise Level: 28 dB/m
- HDMI x 1
- USB-C® x 1
- 3.5 mm Audio Jack x 1
- Power Input: AC 100–240 V, 50/60 Hz
- Remote Control: 2x 1.5 V AAA batteries (not included)
- Built-in Battery: 99 Wh up to 3.5 hours
Scope of delivery
- Togo Projektor with battery
- Remote control (2x AAA Batteriennot included)
- Power cord
Hints
System requirements
- System OS : Google TV
Support system : Android 14


















