
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€
Only 3 Piece(s) available
Technical specifications
- Product type
Contactor
- Type
CWCA0-22-00D24S
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
230 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
10 A
- Mounting type
DIN rail
- Connection
Spring-loaded terminal
- Durability
10 x 106 switching cycles
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
60 mm
- Depth
54.4 mm
- Dim
(W x H x D) 45 x 60 x 54.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1398492 WEG CWCA0-22-00D24S Contactor 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398492 WEG CWCA0-22-00D24S Contactor 230 V AC 1 pc(s)
Description
Auxiliary contactor with screw-less clamp technology for control and locking tasks. It has the same structures as the power contactors. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfills the approvals and certifications according to UL/CSA, GOST. High contact reliability in case of small voltages and currents. The base unit has 4 contacts, which can be extended to maximum 8 contacts by means of the auxiliary switch blocks mounted on the front side.
This text is machine translated.
This text is machine translated.







































