
Number
Highlights & Details
Super 5 wire stripper
- Also with voltage protection up to 1000 V
Technical specifications
- Length stop from 8 to 12 mm
- Wire cutter (up to 2 mm Ø).
- Suitable for
PVC-coated cables
- Working area (cross section)
0.2 up to 6 mm²
- Working area cross section (min.)
0.2 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 24
- Operating range (AWG cross section) (min.)
24
- Operating range (AWG cross section) (max.)
10 awg
- Length stop range
5 up to 12 mm
- Length stop (min.)
5 mm
- Length stop (max.)
12 mm
- Length
165 mm
- Weight
105 g
- Suitable for
Conductors and wires
- Type
Weicon Super 5
- Product type
Wire stripping tool
Documents & Downloads
Datasheet
Datasheet 804037 WEICON TOOLS No.5 10006786 Wire stripping tool 0.2 up to 6 mm² 10 up to 24
User & Safety Instructions
User & Safety Instructions 804037 WEICON TOOLS No.5 10006786 Wire stripping tool 0.2 up to 6 mm² 10 up to 24
Information
Information 804037 WEICON TOOLS No.5 10006786 Wire stripping tool 0.2 up to 6 mm² 10 up to 24









