

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
WDU 16N
Yellow
1 pc(s)
76 A
Blank
1636560000-1
WQV 16N/2
76 A
2
Yes
Datasheet 742954 Weidmüller 1636560000-1 WQV 16N/2 Yellow 1 pc(s)
User & Safety Instructions 742954 Weidmüller 1636560000-1 WQV 16N/2 Yellow 1 pc(s)