
Number (Package size 40 pc(s))
Technical specifications
- Type
LUF 10.00/02/90 5.0SN BK BX
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
LU
- Min. stripping length
18 mm
- Stripping length (max.)
18 mm
- Connection
Print
Push-in button
- Nominal current
61 A
- Cross section (flexible) (min.)
0.5 mm²
- Nominal current - rounded value
61 A
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
4
- Enclosure material
Polyamide
- Factory colour
Black
- Weight
22.36 g
- Manufacturer part #
1988600000
- Industrial packaging
Yes
- Content
40 pc(s)
- Nominal voltage
300 V
- Width
21.58 mm
- Height
47.03 mm
- Length
26.45 mm
- Type
LUF 10.00/02/90 5.0SN BK BX
Documents & Downloads
Datasheet
Datasheet 1513780 Weidmüller 1988600000 Spring-loaded terminal 16 mm² Number of pins 2 Black 40 pc(s)
User & Safety Instructions
User & Safety Instructions 1513780 Weidmüller 1988600000 Spring-loaded terminal 16 mm² Number of pins 2 Black 40 pc(s)








