
Weidmüller 2526280000 HS-HF 2.4-4.8/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm Yello
Technical specifications
- Depth: 0.77 mm
- Net weight: 0.192 g
- conductor cross-section, max.: 0.75 mm²
- conductor cross-section, min.: 4 mm²
- Type
HS-HF 2.4-4.8/12 MM Y
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
8.70 mm
- Writing area width
12.70 mm
- Writing area
8.70 x 12.70 mm
- Material
Polyolefin
- Series
HS-HF
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Suitable for outside Ø (min.)
2.4 mm
- Suitable for outside Ø (max.)
4.8 mm
- Factory colour
Yellow
- No. of markers
4000
- Dim
(W x H) 8.7 mm x 12.7 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
4000 pc(s)
- Width
8.7 mm
- Height
12.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1671222 Weidmüller 2526280000 HS-HF 2.4-4.8/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm Yello
User & Safety Instructions
User & Safety Instructions 1671222 Weidmüller 2526280000 HS-HF 2.4-4.8/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm Yello










