5-piece ratchet combination wrench set. Worldwide unique combination of ratchet mechanism and ring-ratchet mechanism in long design. For hexagonal screw heads or nuts. The long lever enables higher power transmission. The long design also helps in better accessibility for deep-lying screws. With holding function by metal plate in jaw, which reduces the risk of losing screws and nuts. The removable metal plate with extra hard teeth secures screws and nuts and reduces the risk of slipping. The integrated end stop can prevent slipping off the screw head downwards and allows high torques to be applied. The double-hex geometry provides positive connection with a screw or nut and thus reduces the risk of slippage. A tilting angle of only 30° on the jaw side avoids time-intensive turning of the wrench while screwing. Ratchet mechanism on the ring end with exceptionally high fine toothing of 80 teeth for flexibility even in narrow spaces. The special forged geometry ensures high torque transmission and high flexibility. Made of high performance chromium-molybdenum steel with nickel-chrome coating for high corrosion protection. With Tool Finder Take it easy: Colour identification according to sizes as well as additionally lasered size specification. In a robust roll bag for easy transport and clean storage.
This text is machine translated.