There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Wera 8740 C HF 05003827001 Allen Bit 14 mm 1/2" (12.5 mm)
1428847
This article
14 mm
Wera 8740 C HF 05003820001 Allen Bit 4 mm 1/2" (12.5 mm)
1428840
4 mm
Wera 8740 C HF 05003821001 Allen Bit 5 mm 1/2" (12.5 mm)
1428841
5 mm
Wera 8740 C HF 05003822001 Allen Bit 6 mm 1/2" (12.5 mm)
1428842
6 mm
Wera 8740 C HF 05003823001 Allen Bit 7 mm 1/2" (12.5 mm)
1428843
7 mm
Wera 8740 C HF 05003824001 Allen Bit 8 mm 1/2" (12.5 mm)
1428844
8 mm
Wera 8740 C HF 05003825001 Allen Bit 10 mm 1/2" (12.5 mm)
1428845
10 mm
Wera 8740 C HF 05003826001 Allen Bit 12 mm 1/2" (12.5 mm)
1428846
12 mm
Wera 8740 C HF 05003828001 Allen Bit 17 mm 1/2" (12.5 mm)
1428848
17 mm
Wera 8740 C HF 05003829001 Allen Bit 19 mm 1/2" (12.5 mm)
1428849
19 mm
Description
Steckschlussel-Bit-insert for hexagon socket screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for hexagon socket screws, ball catcher groove and color identification.
Hints
This text is machine translated.
Description
Steckschlussel-Bit-insert for hexagon socket screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for hexagon socket screws, ball catcher groove and color identification.