There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Wera 8790 FA 05003675001 Hex head Bits 8 mm 1/4" (6.3 mm)
1428866
This article
8 mm
Wera 8790 FA 05003665001 Hex head Bits 4 mm 1/4" (6.3 mm)
1428860
4 mm
Wera 8790 FA 05003666001 Hex head Bits 4.5 mm 1/4" (6.3 mm)
1428861
4.5 mm
Wera 8790 FA 05003667001 Hex head Bits 5 mm 1/4" (6.3 mm)
1428862
5 mm
Wera 8790 FA 05003668001 Hex head Bits 5.5 mm 1/4" (6.3 mm)
1428863
5.5 mm
Wera 8790 FA 05003669001 Hex head Bits 6 mm 1/4" (6.3 mm)
1428864
6 mm
Wera 8790 FA 05003670001 Hex head Bits 7 mm 1/4" (6.3 mm)
1428865
7 mm
Wera 8790 FA 05003690001 Hex head Bits 10 mm 1/4" (6.3 mm)
1428867
10 mm
Wera 8790 FA 05003684001 Hex head Bits 12 mm 1/4" (6.3 mm)
1428868
12 mm
Wera 8790 FA 05003685001 Hex head Bits 13 mm 1/4" (6.3 mm)
1428869
13 mm
Description
Socket wrench for hexagonal head screws and nuts. For manual operation. Made of chromium-vanadium steel, and high-gloss chrome-plated. Very low height, ideal for narrow Baur portrez.
Hints
This text is machine translated.
Description
Socket wrench for hexagonal head screws and nuts. For manual operation. Made of chromium-vanadium steel, and high-gloss chrome-plated. Very low height, ideal for narrow Baur portrez.