There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Lets wasps escape immediately without damaging them
Ultra fine spray mimics "cool rain water"
Technical specifications
Output: 2 W
USB-Micro cable 20 cm
Water tank 20 ml
Battery capacity 150 mAh
Duration of use 10 - 12 min.
Charging duration: 60 min
Dimensions 83 x 32 mm
Weight: 50 g
Factory colour
White
Operating voltage
5 V
Dim
Material
Acrylonitrile butadiene styrene
Product type
Water fogger
Description
Wasps are driven out in a natural way. The ultra-fine spray signals wasps "Attention - cool rain water", the instinctive natural reaction: They escape! The ideal daily companion for summer: Fits in every handbag and trouser pocket. In contrast to conventional spray bottles or cans, the ultra-fine spray mist prevents waxing and muddy becoming of your food. 100% free of biocidal products is run on pure water.
This text is machine translated.
Features
Battery operation - 10 min. operating time In continuous operation/ charging time approx. 1 hours (USB charging cable included)
Switch on – spray wasp – switch off, spray push 5-10 seconds saves battery
By quick double-click on the on/off switch a key lock is set, which prevents the device from sprayed unnoticed in the bag
Scope of delivery
Wesperado hand-held device
USB charging cable
User manual
Description
Wasps are driven out in a natural way. The ultra-fine spray signals wasps "Attention - cool rain water", the instinctive natural reaction: They escape! The ideal daily companion for summer: Fits in every handbag and trouser pocket. In contrast to conventional spray bottles or cans, the ultra-fine spray mist prevents waxing and muddy becoming of your food. 100% free of biocidal products is run on pure water.
This text is machine translated.
Features
Battery operation - 10 min. operating time In continuous operation/ charging time approx. 1 hours (USB charging cable included)
Switch on – spray wasp – switch off, spray push 5-10 seconds saves battery
By quick double-click on the on/off switch a key lock is set, which prevents the device from sprayed unnoticed in the bag