

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
7.2 mOhm
IP66
L, N, PE, 1, 2
Blue
0.615 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
5018