

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Open cable ends
Black
11.9 - 12.3 mm
IP66
5
16 A
250 V
12.3 mm
11.9 mm
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
500 mm
5
Black
11.9-12.3 mm
Silver-plated
3
4 kV
4.17 mOhm
IP66
L, N, PE, 1, 2
Blue
0.541 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
Eca
None
None
None
5018
Cable