

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
Black
250 V
6 A
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
4000 mm
3
Black
6.2-7 mm
Silver-plated
3
TRUE
2.5 kV
91.75 mOhm
IP66
1, 2, PE
Black
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005