

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Open cable ends
Plug
Black
IP20
2
16 A
250 V
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
2
Black
Silver-plated
2
TRUE
4 kV
23.25 mOhm
IP20
L, N
Black
0.725 kWh
8 mm
21 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
Cable