

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Open cable ends
Plug
White
50 V
16 A
2
IP20
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
50 V
7000 mm
2
White
Silver-plated
2
TRUE
4 kV
80.25 mOhm
IP20
1, 2
Blue
2.189 kWh
8 mm
21 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5012