

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
250 V
16 A
3
IP20
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
8000 m
3
Polyamide (PA)
Black
8-8 mm
Silver-plated
2
TRUE
4 kV
92.1 mOhm
IP20
L, N, PE
Black
3.115
8 mm
21
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005