

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
White
250 V
16 A
5
IP20
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
3000 mm
5
White
Silver-plated
2
TRUE
4 kV
35.1 mOhm
IP20
L, N, PE, D1, D2
Blue
1.999 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024