

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
250 V
20 A
4
IP20
38 mm
Bus
TRUE
13 mm
Soldering connection
Integrated in plug-in connector
20 A
250 V
4
24 mm
Polyamide (PA)
Tinned
2
Right-angled
TRUE
4 kV
CuZn
IP20
1
2, N, PE, 1
Grey
0.038 kWh
Soldering connection
100 °C
7032