

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
White
250 V
16 A
4
IP40
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
8000 mm
4
White
Tinned
2
TRUE
4 kV
91.6 mOhm
IP40
2, N, PE, 1
White
3.681 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016