

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Open cable ends
Plug
Black
IP40
4
16 A
250 V
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
4
Black
Tinned
2
TRUE
4 kV
91.6 mOhm
IP40
2, N, PE, 1
Other
3.547 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
3013
Cable