

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Open cable ends
Plug
White
IP40
3
10 A
250 V
TRUE
1 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
10 A
250 V
3000 mm
3
White
Tinned
2
TRUE
4 kV
51.8 mOhm
IP40
L, N, PE
White
0.76 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
Cable