

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Plug
White
IP40
3
20 A
250 V
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
3000 m
3
Polyamide (PA)
White
10.2-10.2 mm
Tinned
2
TRUE
4 kV
21.52 mOhm
CuZn
IP20
L, N, PE
White
1.873
9 mm
37
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
Connection