

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
Black
250 V
16 A
5
IP40
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
12.2 mOhm
IP40
3, N, PE, 2, 1
Black
0.907 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005