

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
Socket
Plug
White
250 V
16 A
5
IP40
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
5
White
Tinned
2
TRUE
4 kV
57.8 mOhm
IP40
3, N, PE, 2, 1
White
3.284 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016