

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Open cable ends
Black
IP40
5
20 A
250 V
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
8000 mm
5
Black
Tinned
2
TRUE
4 kV
55.12 mOhm
IP40
3, N, PE, 2, 1
Black
6.636 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
Cable