

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
BST14i2 socket
BST14i2 plug
Black
50 V
3 A
2
IP20
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
4000 mm
2
Green
Gilt
2
TRUE
0.8 kV
137.7 mOhm
IP20
1+, 2-
Green
0.713 kWh
Connecting cable
100 °C
70 °C
Eca
None
None
None
6017