

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BST14i2 socket
BST14i2 plug
Black
IP20
2
3 A
50 V
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
7000 mm
2
Green
Gilt
2
TRUE
0.8 kV
240.2 mOhm
IP20
1+, 2-
Green
1.193 kWh
Connecting cable
100 °C
70 °C
Eca
None
None
None
6017
Connection