

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
250 V
16 A
7.7 mm
7.3 mm
7.3 - 7.7 mm
2
IP66
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
5000 m
2
Polyamide (PA)
Black
7.3-7.7 mm
Silver-plated
3
TRUE
4 kV
57.55 mΩ
CuZn
IP66
L, N
Grey
1615
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035