

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Open cable ends
9 - 9.4 mm
IP66
4
16 A
250 V
9.4 mm
9 mm
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
400 V
7000 m
4
Polyamide (PA)
Black
9-9.4 mm
Silver-plated
3
TRUE
4 kV
80.35 mΩ
CuZn
IP65
1, 2, 3, PE
Grey
3287
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
Cable