

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Plug
9.8 - 10.4 mm
IP66
5
16 A
250 V
10.4 mm
9.8 mm
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 m
5
Polyamide (PA)
Black
9.8-10.4 mm
Silver-plated
3
TRUE
4 kV
80.9 mΩ
CuZn
IP66
3, N, PE, 2, 1
Grey
4733
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7035
Connection