

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
TRUE
1.5 mm²
H05Z1Z1-F
Other
Integrated in plug-in connector
16 A
250 V
8000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
91.75 mOhm
IP66
3, N, PE, 2, 1
Grey
4.234 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
B2ca
s1
d1
a1
7035