

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Plug
Black
13.9 - 14.7 mm
IP66
5
20 A
250 V
14.7 mm
13.9 mm
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
400 V
3000 m
5
Polyamide (PA)
Black
13.9-14.7 mm
Silver-plated
3
TRUE
4 kV
13.93 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
3769
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
Connection