

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Open cable ends
Black
16 - 18 mm
IP66
5
20 A
250 V
18 mm
16 mm
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
400 V
3000 m
5
Polyamide (PA)
Black
16-18 mm
Silver-plated
3
TRUE
4 kV
13.38 mΩ
CuZn
IP66
3, N, PE, 2, 1
Black
9 mm
35
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
9005
Cable