

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Plug
Black
8.8 - 9.2 mm
IP20
2
16 A
250 V
9.2 mm
8.8 mm
FALSE
1.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
1500 mm
2
Black
8.8-9.2 mm
Silver-plated
3
4 kV
18.2 mOhm
IP20
L, N
Black
9 mm
35 mm
Power cord
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
Cable