
237 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.35
30
9% = € 0.03
€ 0.32
50
11% = € 0.04
€ 0.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 0.58
-40 %
€
Technical specifications
- Reliability λ0<2fit
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 4.5 x 6 mm
- Capacity (elec.)
220 pF
- Nominal voltage
630 V DC
- Flank steepness
1000 V/µs
- Tolerance ±
20 %
- Connection
Solder pins
- Length
7.2 mm
- Width
4.5 mm
- Height
6 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dielectric
Polypropylene/metal film
- RoHS-compliant
Yes
- Type
FKP2J002201D00HSSD
- Nominal voltage (details)
250 V/AC/630 V DC
- Temperature range
-55 - +100 °C
- Dielectric
Polypropylen/Metallfolie
Documents & Downloads
Datasheet
Datasheet 450508 Wima FKP2J002201D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 220 pF 630 V DC 20 % 5 mm (L x W x H) 7.2 x 4.5 x 6
Description
Miniature capacitors.· coating: Plastic housing UL 94 V-0 · Film design · Pulse-proof · Low loss factor · No life limitation · For general use in oscillator circuits, resonance circuit, in audio and HF systems.

