
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.53
21
8% = € 0.04
€ 0.49
35
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€
Technical specifications
- Wire length: 6 mm
- Type
Radial lead
- Capacity (elec.)
0.47 µF
- Nominal voltage
63 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
3.5 mm
- Height
8.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(L x W x H) 7.2 x 3.5 x 8.5 mm
- Type
MKS 2 0,47uF 5% 63V RM5
- RoHS-compliant
Yes
- Product type
MKS thin film capacitor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1569721 Wima MKS 2 0,47uF 5% 63V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.47 µF 63 V DC 5 % 5 mm (L x W x H) 7.2 x 3.5


























