
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.37
21
8% = € 0.03
€ 0.34
35
14% = € 0.05
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.50
-26 %
€
Technical specifications
- Wire length: 6 mm
- Type
Radial lead
- Capacity (elec.)
0.01 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
10 mm
- Width
2.5 mm
- Height
7 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 2.5 x 7 mm
- Type
MKS 4 0,01uF 5% 100V RM7,5
- RoHS-compliant
Yes
- Product type
MKS thin film capacitor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1569919 Wima MKS 4 0,01uF 5% 100V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 0.01 µF 100 V DC 5 % 7.5 mm (L x W x H) 10 x

























