
Wima MKS4D042204F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 100 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 m
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4D042204F00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 458155 Wima MKS4D042204F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 100 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 m
User & Safety Instructions
User & Safety Instructions 458155 Wima MKS4D042204F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 100 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 m


